MIKROE-6955
Add-On Board, Flash 15 Click, F35SQA512M, 512Mb Serial NAND Flash Memory, QSPI, SPI, 3.3V in

| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6955Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5113462 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM66.760 |
| 5+ | RM65.920 |
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-6955Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5113462 |
| Technical Datasheet | |
| Accessory Type | Flash 15 Click Add-On Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MIKROE-6955 is a Flash 15 Click compact add-on board designed for high-capacity non-volatile data storage in systems requiring fast serial flash memory expansion. This board is based on the F35SQA512M, a 512Mb Serial NAND Flash Memory from Lexar Enterprise. The F35SQA512M supports standard SPI, Dual SPI, and Quad SPI communication with clock frequencies up to 133MHz. It features a 64M + 2M byte memory cell array, 2k + 64byte page size, 128k + 4k byte block size, JEDEC manufacturer and device identification, Unique ID, one parameter page, 62 OTP pages, and internal 1-bit ECC logic enabled by default. The board also includes Click Snap support, HOLD and Write Protect functions, and 3.3V logic-level operation. This Click board™ is suitable for data logging, firmware storage, configuration storage, image storage, industrial records, and general-purpose embedded memory expansion.
- Click board size M is 42.9 x 25.4mm
- Input voltage is 3.3V
Technical Specifications
| Accessory Type | Flash 15 Click Add-On Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733080 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |
