Print Page
MIKROE-7011
USB to Serial Click Board, CY7C65211-24LTXI, USB-to-Serial Bridge, I2C/SPI/UART, 3.3V/5V in
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-7011Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5147076 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM137.510 |
Price for:Each
Minimum: 1
Multiple: 1
RM137.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIKROELEKTRONIKA |
|---|---|
| Manufacturer Part No | MIKROE-7011Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5147076 |
| Technical Datasheet | |
| Accessory Type | USB to Serial Click Board |
| For Use With | MikroE MikroBUS Compatible Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Accessory Type | USB to Serial Click Board |
|---|---|
| Product Range | - |
| For Use With | MikroE MikroBUS Compatible Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 84733020 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .019 |
