Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 48-32-2100Copy |
| Order Code | 4349453 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MILWAUKEE TOOL |
|---|---|
| Manufacturer Part No | 48-32-2100Copy |
| Order Code | 4349453 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Tip Size 1 | - |
| Tip Size 2 | - |
| Tip Style 1 | - |
| Tip Style 2 | - |
| Overall Length | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Technical Specifications
| Tip Size 1 | - |
|---|---|
| Tip Style 1 | - |
| Overall Length | - |
| SVHC | To Be Advised |
| Tip Size 2 | - |
|---|---|
| Tip Style 2 | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672199 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .213419 |
