Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIPOT
Manufacturer Part No32000519
Order Code1702935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000519
Order Code1702935
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF Modulation-
Data Rate Max-
Frequency Max-
Sensitivity dBm-
Supply Voltage Min-
Supply Voltage Max-
Transmit Power-
Module Interface-
Supply Current-
RF Transceiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
RF Modulation
-
Frequency Max
-
Supply Voltage Min
-
Transmit Power
-
Supply Current
-
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
-
Sensitivity dBm
-
Supply Voltage Max
-
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01