Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIPOT |
|---|---|
| Manufacturer Part No | 32000553ECopy |
| Order Code | 1702926 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MIPOT |
|---|---|
| Manufacturer Part No | 32000553ECopy |
| Order Code | 1702926 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| RF Modulation | FSK |
| Data Rate Max | - |
| Frequency | 868.3MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | 2.4V |
| Supply Voltage Max | 3.6V |
| Supply Current | 28mA |
| RF Transmitter Applications | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| RF Modulation | FSK |
|---|---|
| Frequency | 868.3MHz |
| Supply Voltage Min | 2.4V |
| Supply Current | 28mA |
| Product Range | TUK SGACK902S Keystone Coupler |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | 3.6V |
| RF Transmitter Applications | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85255000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
