Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MITSUBISHI |
|---|---|
| Manufacturer Part No | FX020MRESCopy |
| Order Code | 276261 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | MITSUBISHI |
|---|---|
| Manufacturer Part No | FX020MRESCopy |
| Order Code | 276261 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| No. of Digital Inputs | 20 |
| Supply Voltage | 240V |
| IP / NEMA Rating | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Digital Inputs | 20 |
|---|---|
| IP / NEMA Rating | - |
| SVHC | No SVHC (15-Jan-2018) |
| Supply Voltage | 240V |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .48 |
