Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-B-02-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918820
Product RangeIS-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM827.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM827.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoIS-B-02-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918820
Product RangeIS-B Series
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter97.5mm
Product RangeIS-B Series
IP / NEMA RatingIP66
Power Rating-
External Height105mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
24V
Lens Diameter
97.5mm
IP / NEMA Rating
IP66
External Height
105mm
Operating Temperature Max
60°C
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
IS-B Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
