Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-02-01-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918758
Product RangeLED-TL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,553.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,553.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED-TL-01-02-01-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918758
Product RangeLED-TL Series
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC12V
Supply Voltage VDC12V
Visual Signal TypeContinuous, Flashing
Lens Diameter108mm
Product RangeLED-TL Series
IP / NEMA RatingIP65
Power Rating-
External Height392.5mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
12V
Lens Diameter
108mm
IP / NEMA Rating
IP65
External Height
392.5mm
Operating Temperature Max
55°C
Supply Voltage VAC
12V
Visual Signal Type
Continuous, Flashing
Product Range
LED-TL Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.926
