Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA100-05-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code2497670
Product RangeLEDA 100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM337.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM337.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA100-05-04Copy
Manufacturer Standard Lead Time9 weeks
Order Code2497670
Product RangeLEDA 100 Series
Technical Datasheet
Supply Voltage VAC280V
Supply Voltage VDC380V
Module Lens ColourGreen
Visual Signal TypeContinuous, Flashing
Tones2 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)80dB
Lens Diameter-
External Height119mm
Connection TypeWire Leaded
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLEDA 100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Supply Voltage VAC
280V
Module Lens Colour
Green
Tones
2 Tone
Sound Pressure Level (SPL)
80dB
External Height
119mm
Operating Temperature Min
-25°C
Product Range
LEDA 100 Series
Supply Voltage VDC
380V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
