Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA125-02-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918798
Product RangeLEDA125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM719.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM719.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLEDA125-02-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918798
Product RangeLEDA125 Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourTransparent
Visual Signal TypeStandard Flash, Double Flash, Rapid Flash, Static Mode
Tones1 Tone
IP / NEMA RatingIP65
Sound Pressure Level (SPL)90dBA
Lens Diameter98mm
External Height162mm
Connection TypeTerminal Block
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLEDA125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Transparent
Tones
1 Tone
Sound Pressure Level (SPL)
90dBA
External Height
162mm
Operating Temperature Min
-25°C
Product Range
LEDA125 Series
Supply Voltage VDC
24V
Visual Signal Type
Standard Flash, Double Flash, Rapid Flash, Static Mode
IP / NEMA Rating
IP65
Lens Diameter
98mm
Connection Type
Terminal Block
Operating Temperature Max
55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222
