Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE450Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918808
Product RangeTDE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,037.910 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,037.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoTDE450Copy
Manufacturer Standard Lead Time9 weeks
Order Code4918808
Product RangeTDE Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC-
Tones1 Tone
Sound Pressure Level (SPL)132dBA
IP / NEMA RatingIP66
Product RangeTDE Series
Resonant Frequency307Hz
Current Consumption-
External Depth450mm
Operating Temperature Min-30°C
Operating Temperature Max90°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
-
Tones
1 Tone
IP / NEMA Rating
IP66
Resonant Frequency
307Hz
External Depth
450mm
Operating Temperature Max
90°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
132dBA
Product Range
TDE Series
Current Consumption
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.39
