Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0290Copy
Manufacturer Standard Lead Time15 weeks
Order Code4003107
Product Range173111 Series
Also Known As1731110290, FKH2A, 173111-0290
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM26.400 |
| 10+ | RM23.620 |
| 100+ | RM18.690 |
| 250+ | RM17.450 |
| 500+ | RM17.110 |
| 1000+ | RM16.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM26.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0290Copy
Manufacturer Standard Lead Time15 weeks
Order Code4003107
Product Range173111 Series
Also Known As1731110290, FKH2A, 173111-0290
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
