Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-09-1118...
Order Code9773797
Product RangeStandard .093" 1381
Also Known AsGTIN UPC EAN: 800753746060
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-1118...
Order Code9773797
Product RangeStandard .093" 1381
Also Known AsGTIN UPC EAN: 800753746060
Technical Datasheet
Product RangeStandard .093" 1381
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Alternatives for 02-09-1118...
1 Product Found
Product Overview
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Product Range
Standard .093" 1381
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (15-Jan-2018)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2