Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0203Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121507
Product RangeMini-Change 130013 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM279.940 |
| 5+ | RM268.650 |
| 10+ | RM257.900 |
| 25+ | RM247.290 |
| 50+ | RM240.160 |
| 100+ | RM233.830 |
Price for:Each
Minimum: 1
Multiple: 1
RM279.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0203Copy
Manufacturer Standard Lead Time7 weeks
Order Code5121507
Product RangeMini-Change 130013 Series
Technical Datasheet
Connector Type AMini-Change A-Size Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric305mm
Cable Length - Imperial12"
Product RangeMini-Change 130013 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
3 Positions
Cable Length - Imperial
12"
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
305mm
Product Range
Mini-Change 130013 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567
