Print Page
130017-0015.
Sensor Connector, BRAD, Mini-Change 130017 Series, 7/8", Female, 4 Positions, Screw Socket
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130017-0015.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2080925 |
| Also Known As | 1300170015, 1A4000-34, 130017-0015 |
| Your Part Number | |
| Technical Datasheet |
174 In Stock
Need more?
174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM248.400 |
| 10+ | RM216.540 |
| 25+ | RM180.070 |
| 50+ | RM176.470 |
| 100+ | RM172.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM248.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 130017-0015.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2080925 |
| Also Known As | 1300170015, 1A4000-34, 130017-0015 |
| Technical Datasheet | |
| Sensor Connector Size | 7/8" |
| Contact Material | Copper Alloy |
| Current Rating | 13A |
| Voltage Rating | 600V |
Product Overview
The 1300170015 is a 4-pole Mini-Change® straight female Field Attachable Connector made of nylon with gold-plated over copper contacts and nickel-plated brass coupling nut. The Mini-Change® connector is the standard by which all miniature connector is measured.
- Internal thread coupling
- 15 to 24AWG Wire size
- 13A Maximum current per contact
- 600VAC/DC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
| Sensor Connector Size | 7/8" |
|---|---|
| Current Rating | 13A |
| Contact Material | Copper Alloy |
|---|---|
| Voltage Rating | 600V |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .049895 |
