Print Page
172765-6121
Contact, Mini-Fit Sigma, Mini-Fit TPA2 172765 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172765-6121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4668345 |
| Product Range | Mini-Fit Sigma, Mini-Fit TPA2 172765 Series |
| Also Known As | 1727656121, 172765-6121 |
| Your Part Number | |
| Technical Datasheet |
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 6000+ | RM0.579 |
| 18000+ | RM0.432 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
RM3,474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 172765-6121Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4668345 |
| Product Range | Mini-Fit Sigma, Mini-Fit TPA2 172765 Series |
| Also Known As | 1727656121, 172765-6121 |
| Technical Datasheet | |
| Product Range | Mini-Fit Sigma, Mini-Fit TPA2 172765 Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Brass |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | Mini-Fit Sigma, Mini-Fit TPA2 172765 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (21-Jan-2025) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex Mini-Fit TPA2/Sigma 172762, 172767, 200471, 200488, 207017 Series Plug Housing Connectors |
| Contact Material | Brass |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
