Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173112-0751Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872749
Product RangeFCT 173112 Series
Also Known As1731120751, P110-06V-6103, 173112-0751
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.110 |
| 100+ | RM0.962 |
| 500+ | RM0.829 |
| 1000+ | RM0.749 |
| 2000+ | RM0.724 |
| 3000+ | RM0.612 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0751Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872749
Product RangeFCT 173112 Series
Also Known As1731120751, P110-06V-6103, 173112-0751
Technical Datasheet
For Use WithMolex FCT Series High Density Connectors
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeFCT 173112 Series
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
For Use With
Molex FCT Series High Density Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (05-Nov-2025)
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
FCT 173112 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000687
