Print Page
19003-0014
Quick Disconnect Terminal, InsulKrimp 19003 Series, Female Quick Disconnect, 4.75mm x 0.51mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0014Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222349
Product RangeInsulKrimp 19003 Series
Also Known As190030014, AA-2202X, 19003-0014
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.710 |
| 100+ | RM1.470 |
| 500+ | RM1.310 |
| 1000+ | RM1.250 |
| 2000+ | RM1.230 |
| 3000+ | RM1.100 |
Price for:Each
Minimum: 10
Multiple: 10
RM17.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0014Copy
Manufacturer Standard Lead Time24 weeks
Order Code3222349
Product RangeInsulKrimp 19003 Series
Also Known As190030014, AA-2202X, 19003-0014
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourSalmon
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Salmon
Insulator Material
Nylon (Polyamide)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for 19003-0014
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
