Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19084-0004Copy
Order Code1511935
Product RangeVibrakrimp 19084 Series
Also Known AsSRZ-4129-06, GTIN UPC EAN: 800755080193
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19084-0004Copy
Order Code1511935
Product RangeVibrakrimp 19084 Series
Also Known AsSRZ-4129-06, GTIN UPC EAN: 800755080193
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Product RangeVibrakrimp 19084 Series
Insulator Colour-
Insulator MaterialUninsulated
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
Vibrakrimp 19084 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
2.6mm²
Insulator Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
