Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19131-0002.Copy
Order Code1507116
Also Known AsC-2105-10X, GTIN UPC EAN: 800753101258
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19131-0002.Copy
Order Code1507116
Also Known AsC-2105-10X, GTIN UPC EAN: 800753101258
Technical Datasheet
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA5mm²
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourNatural
Terminal MaterialCopper
Technical Specifications
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M5
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Conductor Area CSA
5mm²
Stud Size - Imperial
#10
Insulator Colour
Natural
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
