Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No191310036.Copy
Order Code1512182
Also Known AsGTIN UPC EAN: 800753101593
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No191310036.Copy
Order Code1512182
Also Known AsGTIN UPC EAN: 800753101593
Technical Datasheet
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA0.8mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Insulator ColourNatural
Terminal MaterialCopper
Technical Specifications
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Terminal Material
Copper
Conductor Area CSA
0.8mm²
Stud Size - Imperial
#8
Insulator Colour
Natural
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
