Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No192050003
Order Code1507107
Product RangeVersaKrimp 19205
Also Known As19205-0003, GTIN UPC EAN: 800755060836
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No192050003
Order Code1507107
Product RangeVersaKrimp 19205
Also Known As19205-0003, GTIN UPC EAN: 800755060836
Technical Datasheet
Product RangeVersaKrimp 19205
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (07-Jul-2017)
Alternatives for 192050003
3 Products Found
Product Overview
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
Applications
Automotive, Consumer Electronics
Technical Specifications
Product Range
VersaKrimp 19205
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001