Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No19216-0011 .
Order Code1511939
Product Range19216
Also Known AsWT-2218, GTIN UPC EAN: 800753022133
Technical Datasheet
Product Range19216
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 19216-0011 is a 1-way Ultimate Wire Tap made of phosphor bronze with tin plated finish for 22 to 18AWG wire. This 19216 series tap mates with male quick disconnect.
- Polarized to mating part
- UL94V-2 flammability rating
- Maximum voltage is 600V
Technical Specifications
Product Range
19216
Wire Size AWG Min
22AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Red
Terminal Material
Phosphor Bronze
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001