Print Page
204281-0200
Internal Antenna, Flexible, Dual Band, 5.925GHz to 7.125GHz, Linear/Omnidirectional, 3.8dBi
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No204281-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code4872543
Product Range204281 Series
Also Known As2042810200, 204281-0200
Your Part Number
2,334 In Stock
Need more?
2,334 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.970 |
| 10+ | RM13.860 |
| 25+ | RM13.140 |
| 50+ | RM11.970 |
| 100+ | RM10.790 |
| 500+ | RM9.690 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204281-0200Copy
Manufacturer Standard Lead Time24 weeks
Order Code4872543
Product Range204281 Series
Also Known As2042810200, 204281-0200
Technical Datasheet
Antenna BandDual Band
Antenna TypeFlexible
Frequency Range5.15GHz to 5.85GHz
VSWR-
Gain1.6dBi, 2.8dBi, 3.8dBi
Antenna Mounting0
Product Range204281 Series
ProtocolBLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
Operating Temperature Min-
Operating Temperature Max-
Antenna PolarisationLinear
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Antenna Band
Dual Band
Frequency Range
5.15GHz to 5.85GHz
Gain
1.6dBi, 2.8dBi, 3.8dBi
Product Range
204281 Series
Operating Temperature Min
-
Antenna Polarisation
Linear
Antenna Type
Flexible
VSWR
-
Antenna Mounting
0
Protocol
BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
Operating Temperature Max
-
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
