Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No206764-0050Copy
Order Code4667668
Product Range206764 Series
Also Known As2067640050, 206764-0050
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM17.670 |
| 5+ | RM15.010 |
| 10+ | RM14.420 |
| 25+ | RM12.650 |
| 50+ | RM11.410 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No206764-0050Copy
Order Code4667668
Product Range206764 Series
Also Known As2067640050, 206764-0050
Technical Datasheet
Antenna TypeISM Band
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain1.3dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range206764 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
ISM Band
Frequency Max
928MHz
Gain
1.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
206764 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
