Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2240470041Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905332
Product RangeMicro-One 224047 Series
Also Known As2240470041, 2240470041, 224047-0041
Your Part Number
1,100 In Stock
Need more?
1,100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM5.290 |
| 100+ | RM4.820 |
| 500+ | RM4.670 |
| 1000+ | RM4.440 |
| 2000+ | RM4.300 |
| 3000+ | RM4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM52.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2240470041Copy
Manufacturer Standard Lead Time25 weeks
Order Code4905332
Product RangeMicro-One 224047 Series
Also Known As2240470041, 2240470041, 224047-0041
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeMicro-One 224047 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector OrientationRight Angle
Contact Current Rating4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
Micro-One 224047 Series
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000894
