Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2241412080Copy
Manufacturer Standard Lead Time21 weeks
Order Code4906306
Product RangeZero-Hachi 224141 Series
Also Known As2241412080, 2241412080, 224141-2080
Your Part Number
2,770 In Stock
Need more?
2,770 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.780 |
| 100+ | RM3.330 |
| 500+ | RM2.900 |
| 1000+ | RM2.820 |
| 2000+ | RM2.720 |
| 3000+ | RM2.670 |
Price for:Each
Minimum: 10
Multiple: 10
RM37.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2241412080Copy
Manufacturer Standard Lead Time21 weeks
Order Code4906306
Product RangeZero-Hachi 224141 Series
Also Known As2241412080, 2241412080, 224141-2080
Technical Datasheet
Product RangeZero-Hachi 224141 Series
No. of Positions8Ways
Pitch Spacing0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Zero-Hachi 224141 Series
No. of Positions
8Ways
For Use With
Molex Zero-Hachi Series 2147205000, 2147205001 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06846
