Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2257755622Copy
Order Code4919449
Product RangeHFM OTS 225775 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM188.490 |
| 10+ | RM175.640 |
| 25+ | RM148.090 |
| 100+ | RM138.590 |
| 250+ | RM136.130 |
| 500+ | RM133.650 |
Price for:Each
Minimum: 1
Multiple: 1
RM188.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2257755622Copy
Order Code4919449
Product RangeHFM OTS 225775 Series
Technical Datasheet
Connector to ConnectorHFM Crimp Terminal Socket to HFM Crimp Terminal Pin
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Product RangeHFM OTS 225775 Series
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
HFM Crimp Terminal Socket to HFM Crimp Terminal Pin
Cable Length - Metric
1m
Jacket Colour
-
Cable Length - Imperial
3.3ft
Product Range
HFM OTS 225775 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01946
