Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No3091157Copy
Manufacturer Standard Lead Time1 weeks
Order Code1512871
Also Known AsGTIN UPC EAN: 800753614772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | RM4.190 |
Price for:Each
Minimum: 3000
Multiple: 3000
RM12,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No3091157Copy
Manufacturer Standard Lead Time1 weeks
Order Code1512871
Also Known AsGTIN UPC EAN: 800753614772
Technical Datasheet
Product Range-
No. of Positions15Ways
Pitch Spacing5.03mm
For Use With1189, 1190, 1434, 1973 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
-
No. of Positions
15Ways
For Use With
1189, 1190, 1434, 1973 Crimp Terminals
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006351
