Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34899-6090Copy |
| Order Code | 5148424 |
| Product Range | MXP120 Sealed 34899 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM5.100 |
| 100+ | RM4.430 |
| 500+ | RM4.040 |
| 1000+ | RM3.720 |
| 2000+ | RM3.540 |
| 3000+ | RM3.370 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 34899-6090Copy |
| Order Code | 5148424 |
| Product Range | MXP120 Sealed 34899 Series |
| Technical Datasheet | |
| Product Range | MXP120 Sealed 34899 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 6Ways |
| For Use With | Tyco 1.2 MCON Series Terminals |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MXP120 Sealed 34899 Series |
|---|---|
| No. of Positions | 6Ways |
| Connector Body Material | SPS (Syndiotactic Polystyrene), Nylon Glass Filled Body |
| Voltage Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Plug |
|---|---|
| For Use With | Tyco 1.2 MCON Series Terminals |
| IP Rating | - |
| Current Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 7.15 |
