Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No39-00-0338..Copy
Order Code1506994
Also Known As1855T, GTIN UPC EAN: 800753332874
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No39-00-0338..Copy
Order Code1506994
Also Known As1855T, GTIN UPC EAN: 800753332874
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product Overview
Standard .062" Pin and Socket Power Connectors are suitable for power or signal interconnect system rated up to 5A per circuit with standard brass terminals.
- Industry standard .062" pin and socket terminal
- Male and female terminals can be used in either plug or receptacle housings
- Round terminals can be oriented in any direction
- Passive (friction) lock secure mating of the housing
- Circuit identifiers and polarized housing design ensure accurate assembly
Applications
Consumer Electronics, Communications & Networking
Technical Specifications
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Contact Termination Type
Crimp
For Use With
Molex Standard .062" 1625 Series Pin and Receptacle Housing Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
