Print Page
503159-0500
PCB Receptacle, Wire-to-Board, 1.5 mm, 1 Rows, 5 Contacts, Female Receptacle, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503159-0500Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4667743 |
| Product Range | CLIK-Mate 503159 Series |
| Also Known As | 5031590500, 503159-0500 |
| Your Part Number | |
| Technical Datasheet |
1,430 In Stock
1,540 more incoming. You can reserve stock now
1,430 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.090 |
| 100+ | RM2.730 |
| 500+ | RM2.530 |
| 1000+ | RM2.390 |
| 2000+ | RM2.300 |
| 3000+ | RM2.260 |
Price for:Each
Minimum: 10
Multiple: 10
RM30.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 503159-0500Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Order Code | 4667743 |
| Product Range | CLIK-Mate 503159 Series |
| Also Known As | 5031590500, 503159-0500 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 1.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 5Contacts |
| Connector Type | Female Receptacle |
| Connector Mounting | Through Hole Mount |
| Product Range | CLIK-Mate 503159 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2A |
| Contact Termination Type | Solder |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Connector Type | Female Receptacle |
| Product Range | CLIK-Mate 503159 Series |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Termination Type | Solder |
| Pitch Spacing | 1.5mm |
|---|---|
| No. of Contacts | 5Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 2A |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366930 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
