Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No503175-0200Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872594
Product RangeCLIK-Mate 503175 Series
Also Known As5031750200, 503175-0200
Your Part Number
955 In Stock
Need more?
955 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.870 |
| 100+ | RM2.530 |
| 500+ | RM2.350 |
| 1000+ | RM2.220 |
| 2000+ | RM2.120 |
| 3000+ | RM2.080 |
Price for:Each
Minimum: 10
Multiple: 10
RM28.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No503175-0200Copy
Manufacturer Standard Lead Time18 weeks
Order Code4872594
Product RangeCLIK-Mate 503175 Series
Also Known As5031750200, 503175-0200
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector TypeFemale Receptacle
Connector MountingThrough Hole Mount
Product RangeCLIK-Mate 503175 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating2A
Contact Termination TypeSolder
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Type
Female Receptacle
Product Range
CLIK-Mate 503175 Series
Contact Plating
Tin Plated Contacts
Connector Orientation
Right Angle
Contact Termination Type
Solder
Pitch Spacing
1.5mm
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
2A
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
