Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505151-0300Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872819
Product RangeDuraClik 505151 Series
Also Known As5051510300, 505151-0300
Your Part Number
4,783 In Stock
Need more?
4,783 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.852 |
| 100+ | RM0.726 |
| 500+ | RM0.648 |
| 1000+ | RM0.587 |
| 2000+ | RM0.583 |
| 3000+ | RM0.578 |
Price for:Each
Minimum: 10
Multiple: 10
RM8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505151-0300Copy
Manufacturer Standard Lead Time19 weeks
Order Code4872819
Product RangeDuraClik 505151 Series
Also Known As5051510300, 505151-0300
Technical Datasheet
Product RangeDuraClik 505151 Series
No. of Positions3Ways
Pitch Spacing2mm
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Product Range
DuraClik 505151 Series
No. of Positions
3Ways
For Use With
Molex DuraClik 505153, 505487 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001521
