Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No505575-0481Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4262076
Cut Tape4261881
Product RangeMicro-Lock Plus 505575 Series
Also Known As5055750481, 505575-0481
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.680 | RM8.68 |
| Total Price | RM8.68 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | RM8.680 |
| 15+ | RM7.470 |
| 45+ | RM6.930 |
| 120+ | RM6.380 |
| 300+ | RM6.260 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | RM6.130 |
| 1800+ | RM5.470 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No505575-0481Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel4262076
Cut Tape4261881
Product RangeMicro-Lock Plus 505575 Series
Also Known As5055750481, 505575-0481
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
Contact Termination TypeSurface Mount Straight
Product RangeMicro-Lock Plus 505575 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3.4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3.4A
Pitch Spacing
2mm
Product Range
Micro-Lock Plus 505575 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
