Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No51234-3001
Order Code1508047
Product RangeCRC 51234
Also Known AsGTIN UPC EAN: 800756193472
Technical Datasheet
No. of Contacts30Contacts
Connector Type-
Contact Termination Type-
Product RangeCRC 51234
Connector Mounting-
Contact Plating-
Contact Material-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
30Contacts
Connector Type
-
Product Range
CRC 51234
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001