Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52807-0310..Copy
Order Code1508839
Product RangeEasy-On 52807 Series
Also Known AsGTIN UPC EAN: 800753360792
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No52807-0310..Copy
Order Code1508839
Product RangeEasy-On 52807 Series
Also Known AsGTIN UPC EAN: 800753360792
Technical Datasheet
Pitch Spacing1mm
No. of Contacts3Contacts
Product RangeEasy-On 52807 Series
Contact Termination TypeSolder
FFC / FPC Thickness0.3mm
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
Alternatives for 52807-0310..
1 Product Found
Technical Specifications
Pitch Spacing
1mm
Product Range
Easy-On 52807 Series
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
No. of Contacts
3Contacts
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
