Print Page
530481310
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 13 Contacts, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No530481310Copy
Manufacturer Standard Lead Time8 weeks
Order Code1513542
Product RangePicoBlade 53048 Series
Also Known As530481310, 53048-1310
Your Part Number
3,900 In Stock
Need more?
3,900 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | RM5.370 |
| 100+ | RM4.750 |
| 500+ | RM4.430 |
| 1000+ | RM4.210 |
| 2000+ | RM4.060 |
| 3000+ | RM3.950 |
Price for:Each
Minimum: 10
Multiple: 10
RM53.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No530481310Copy
Manufacturer Standard Lead Time8 weeks
Order Code1513542
Product RangePicoBlade 53048 Series
Also Known As530481310, 53048-1310
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
Contact Termination TypeThrough Hole Right Angle
Product RangePicoBlade 53048 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingMatte Tin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationRight Angle
Contact Current Rating1A
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Matte Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
1A
Pitch Spacing
1.25mm
Product Range
PicoBlade 53048 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Connector Orientation
Right Angle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
