Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53307-1471.Copy
Order Code1513300
Also Known AsGTIN UPC EAN: 822348180455
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No53307-1471.Copy
Order Code1513300
Also Known AsGTIN UPC EAN: 822348180455
Technical Datasheet
Pitch Spacing0.8mm
Connector TypeStacking
Stacking Height-
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount
Technical Specifications
Pitch Spacing
0.8mm
Stacking Height
-
Contact Material
Phosphor Bronze
Connector Type
Stacking
Contact Plating
Tin Plated Contacts
Connector Mounting
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
