Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53375-0390Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1508314 |
| Product Range | Mini-Lock 53375 Series |
| Also Known As | GTIN UPC EAN: 800753563636 |
| Your Part Number | |
| Technical Datasheet |
254 In Stock
Need more?
254 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | RM4.340 |
| 100+ | RM3.890 |
| 500+ | RM3.810 |
| 1000+ | RM3.630 |
| 2000+ | RM3.500 |
| 3000+ | RM3.430 |
Price for:Each
Minimum: 10
Multiple: 10
RM43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 53375-0390Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1508314 |
| Product Range | Mini-Lock 53375 Series |
| Also Known As | GTIN UPC EAN: 800753563636 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-Lock 53375 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
Product Overview
Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
- Four point contact design for good electrical reliability
- High guide walls facilitate mating
- Thumb-latch locking for easy mating and unmating
- Fully shrouded headers
- Anti-fishhooking contact protect during assembly
Applications
Consumer Electronics, Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Mini-Lock 53375 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
