Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55091-0874..
Order Code1508061
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348448661
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-0874..
Order Code1508061
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348448661
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55091
Product Overview
The 55091-0874 is a 80-position 2-row vertical stacking surface mount SlimStack™ Header with gold-plated copper contacts. The SlimStack™ high-speed micro-miniature board-to-board stacking connector with speed up to 20Gbps and pitch size of 0.635mm provide space-saving design flexibility. It mates with SlimStack™ receptacle 52760, 52837, 52885 and 52901.
- Robotic placement metal cap
- 0.5A Maximum current per contact
- 100V Maximum voltage
Applications
Consumer Electronics, Medical, Wireless, Portable Devices, Communications & Networking
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Pitch Spacing
0.635mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 55091
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001