Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55376-1109
Order Code1508215
Also Known AsGTIN UPC EAN: 800753951891
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No55376-1109
Order Code1508215
Also Known AsGTIN UPC EAN: 800753951891
Technical Datasheet
Product Range-
No. of Contacts110Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Gender
Header
No. of Rows
7Rows
Contact Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
