Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No589341028
Order Code1507681
Also Known As58934-1028, GTIN UPC EAN: 822348383047
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No589341028
Order Code1507681
Also Known As58934-1028, GTIN UPC EAN: 822348383047
Technical Datasheet
Accessory TypeBackshell
For Use WithI/O Connectors
Connector Shell Size-
Cable Exit Angle-
Connector Body Material-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
-
For Use With
I/O Connectors
Cable Exit Angle
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001