Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73942-7200
Order Code1508214
Also Known AsGTIN UPC EAN: 800754802901
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No73942-7200
Order Code1508214
Also Known AsGTIN UPC EAN: 800754802901
Technical Datasheet
Product Range-
No. of Contacts144Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows6Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
