Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88750-5418Copy
Order Code1078518
Product Range68583 Series
Also Known AsGTIN UPC EAN: 756054589199
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No88750-5418Copy
Order Code1078518
Product Range68583 Series
Also Known AsGTIN UPC EAN: 756054589199
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Connector Type BSATA 7 Position Receptacle
Jacket ColourRed
Product Range68583 Series
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Jacket Colour
Red
Connector Type B
SATA 7 Position Receptacle
Product Range
68583 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
