Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88768-3510
Order Code4895654
Product Range88768 Series
Also Known AsGTIN UPC EAN: 756054783672
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88768-3510
Order Code4895654
Product Range88768 Series
Also Known AsGTIN UPC EAN: 756054783672
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BDVI-D Plug
Jacket ColourBlack
Product Range88768 Series
Alternatives for 88768-3510
1 Product Found
Product Overview
- Compact and user-friendly design
- 5 Gbps
- HDMI to DVI cables
- Mounting flange
- Triad signal layout
- Triad signal layout
Technical Specifications
Connector Type A
HDMI A Plug
Jacket Colour
Black
Connector Type B
DVI-D Plug
Product Range
88768 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18