Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90131-0764.
Order Code3291959
Product RangeC-Grid III 90131
Also Known AsGTIN UPC EAN: 800753697218
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No90131-0764.
Order Code3291959
Product RangeC-Grid III 90131
Also Known AsGTIN UPC EAN: 800753697218
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90131
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
Alternatives for 90131-0764.
2 Products Found
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
C-Grid III 90131
Contact Material
Brass
Connector Type
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049