92315-1615
Ribbon Cable, Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle, 16 Ways, 5.9 "

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 92315-1615Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3032190 |
| Product Range | Picoflex 92315 Series |
| Also Known As | GTIN UPC EAN: 800754018654 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM23.380 |
| 10+ | RM21.360 |
| 100+ | RM19.400 |
| 250+ | RM18.050 |
| 500+ | RM17.550 |
| 1000+ | RM16.660 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 92315-1615Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3032190 |
| Product Range | Picoflex 92315 Series |
| Also Known As | GTIN UPC EAN: 800754018654 |
| Technical Datasheet | |
| Connector to Connector | Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle |
| No. of Positions | 16Ways |
| Cable Length - Imperial | 5.9" |
| Cable Length - Metric | 150mm |
| Connector Pitch | 1.27mm |
| Product Range | Picoflex 92315 Series |
| Cable Assembly Type | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The 92315-1615 is a 150mm 16-way natural Picoflex® Ribbon Cable Assembly with a female PF-50 IDT connector on each end. The 92315 series cable is made of PVC. The connector contacts are made of phosphor bronze. A strong one-piece upper housing provides excellent cable retention and is ideal for small circuit size applications. The high-reliability contact features a four-point interface with the cable and two points of contact between the header and receptacle. Picoflex also offers excellent polarization to both the PCB and between the female connector and header. It mates with 90325, 90800, 90779, 90715 and 90814 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Applications
Automotive, Consumer Electronics, Communications & Networking, Industrial, Medical
Technical Specifications
| Connector to Connector | Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle |
|---|---|
| Cable Length - Imperial | 5.9" |
| Connector Pitch | 1.27mm |
| Cable Assembly Type | - |
| No. of Positions | 16Ways |
|---|---|
| Cable Length - Metric | 150mm |
| Product Range | Picoflex 92315 Series |
| SVHC | No SVHC (15-Jan-2019) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Poland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0617 |
