Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No92321-4030Copy
Order Code1012220
Product RangeQF-50 92321 Series
Also Known AsGTIN UPC EAN: 800756071930
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No92321-4030Copy
Order Code1012220
Product RangeQF-50 92321 Series
Also Known AsGTIN UPC EAN: 800756071930
Technical Datasheet
Connector to ConnectorQF50 Receptacle to QF50 Receptacle
No. of Positions40Ways
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Connector Pitch2.54mm
Product RangeQF-50 92321 Series
Cable Assembly Type-
Product Overview
- Dual ended connector configuration
- 1.27mm cable pitch with 2.54mm connector pitch spacing
- Available in wide range of positions
Technical Specifications
Connector to Connector
QF50 Receptacle to QF50 Receptacle
Cable Length - Imperial
11.8"
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
40Ways
Cable Length - Metric
300mm
Product Range
QF-50 92321 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
