
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ4242B-VE-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732564 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM225.960 |
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ4242B-VE-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4732564 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | USB PD Solution with Buck-Boost Converter |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MPQ4242BGVE-0000-AEC1 |
| Product Range | - |
| Kit Contents | Evaluation Board MPQ4242BGVE-0000-AEC1 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
EVQ4242B-VE-00A is an evaluation board designed to demonstrate the capabilities of the MPQ4242B, a fully integrated power delivery (PD) solution for USB Type-C sourcing ports. It includes a buck-boost converter with four integrated power switches and a USB PD controller. MPQ4242B’s USB Type-C port supports USB PD revision 3.1 with a programmable power supply (PPS). It is backward compatible with dedicated charging port (DCP) schemes for battery charging specification BC1.2, Apple 3A divider mode, and 1.2V/1.2V mode. The MPQ4242B also supports QC2.0/3.0 and Huawei FCP mode.
- Input voltage (VIN) range from 4.8V to 36V
- Output voltage (VOUT) range from 3.3V to 22.5V at VIN = 13.5V
- 5A maximum output current (IOUT) at VIN = 13.5V, VOUT = 3.3V to 22.5V
- 93.93% typical efficiency at VIN = 12V, VOUT = 5V, IOUT = 3A
- 97.79% peak efficiency at VIN = 16V, VOUT = 20V, IOUT = 2A
- 420kHz switching frequency
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Monolithic Power Systems |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Application Sub Type | USB PD Solution with Buck-Boost Converter |
|---|---|
| Silicon Core Number | MPQ4242BGVE-0000-AEC1 |
| Kit Contents | Evaluation Board MPQ4242BGVE-0000-AEC1 |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
